Datasheets.com
Datasheets.com
3W DC-DC Converter, +/-3.3V, 2kV Isolation, SIP, 9-27V In
Recom

RS3-243.3DZ/H2

3W DC-DC Converter, +/-3.3V, 2kV Isolation, SIP, 9-27V In

3W DC-DC converter featuring dual +/-3.3V outputs, ideal for board mounting. This SIP package converter operates with a 9V to 27V input range, delivering a stable 300mA per output. Boasting 73% efficiency and 2kV isolation, it includes short-circuit protection (SCP) and operates from -40°C to 71°C. Through-hole mounting and RoHS compliance ensure integration ease.

PackageSIP
MountingThrough Hole
Power3W
Quick Jump:

Technical Specifications

Recom RS3-243.3DZ/H2 technical specifications.

General

Package/Case
SIP
Efficiency
73%
Features
SCP
Height
11.1mm
Isolation Voltage
2kV
Length
21.8mm
Max Input Voltage
27V
Min Input Voltage
9V
Max Operating Temperature
71°C
Min Operating Temperature
-40°C
Max Output Current
300mA
Max Output Voltage
3.3V
Max Power Dissipation
3W
Mount
Through Hole
Nominal Input Voltage
24V
Number of Outputs
2
Output Power
3W
Packaging
Rail/Tube
RoHS Compliant
Yes
Series
ECONOLINE RS3 (3W)
Voltage - Output 1
3.3V
Voltage - Output 2
-3.3V
Weight
4.7g
Width
9.2mm

Compliance

RoHS
Compliant

Datasheet

Recom RS3-243.3DZ/H2 Datasheet

Download the complete datasheet for Recom RS3-243.3DZ/H2 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.