3W DC/DC Converter, board mount, SIP package, featuring 3.3V output voltage and 600mA maximum output current. Operates with a 9V to 27V input voltage range, delivering 3W of output power. Offers 2kV isolation voltage and short-circuit protection (SCP). With a compact size of 21.8mm x 9.2mm x 11.1mm and a weight of 4.7g, this lead-free, RoHS compliant component is designed for through-hole mounting and operates across a wide temperature range of -40°C to 71°C.
Recom RS3-243.3SZ/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 73% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 27V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1.98W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 |
| Voltage - Output 1 | 3.3V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-243.3SZ/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.