3W DC/DC converter with dual +/-5V outputs, designed for board mounting. Features 78% efficiency, 1kV isolation voltage, and short circuit protection (SCP). Operates within a 20V to 60V input voltage range, with a nominal input of 48V. Housed in a SIP package with through-hole mounting, measuring 21.8mm x 9.2mm x 11.1mm and weighing 4.7g. This lead-free, RoHS compliant component offers a maximum output current of 300mA per output.
Recom RS3-4805DZ technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 (3W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-4805DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.