3W DC-DC Converter, board mount, SIP package, featuring dual +/-5V outputs with 300mA max output current each. Operates from a 20V to 60V DC input range, with a nominal input of 48V. Offers 2kV isolation voltage and short-circuit protection (SCP). This lead-free, RoHS compliant component has an efficiency of 78% and a wide operating temperature range of -40°C to 71°C.
Recom RS3-4805DZ/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-4805DZ/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
