3W DC-DC Converter, 5V output voltage, 600mA max output current. Features 36V to 72V input voltage range, 48V nominal input, and 2kV isolation voltage. This SIP package converter offers 81% efficiency and short-circuit protection (SCP). Operates from -40°C to 71°C, with a 3W maximum power dissipation. RoHS compliant and lead-free.
Recom RS3-4805S/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 81% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 |
| Voltage - Output 1 | 5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-4805S/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.