3W DC/DC converter with 5V output voltage and 600mA output current. Features include SCP, isolated operation with 1kV isolation voltage, and a wide input voltage range of 20V to 60V. This through-hole, PCB mount component operates efficiently at 78% and is RoHS compliant. Packaged in a SIP case with dimensions of 21.8mm x 9.2mm x 11.1mm, it is suitable for a broad operating temperature range of -40°C to 71°C.
Recom RS3-4805SZ technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 600mA |
| Depth | 9.2mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 |
| Voltage - Output 1 | 5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-4805SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.