3W DC/DC converter, board mount, SIP package, featuring 20-60VDC input and 5VDC output. Delivers 600mA max output current with 78% efficiency. Offers 2kV isolation voltage and short-circuit protection (SCP). Operates across a -40°C to 71°C temperature range. Through-hole mounting, 3W max power dissipation.
Recom RS3-4805SZ/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Length | 21.8mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 |
| Voltage - Output 1 | 5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-4805SZ/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.