
3W DC-DC Converter with dual +/-12V outputs, each rated for 125mA. Features 1kV isolation voltage and 83% efficiency, operating from a 36V to 72V DC input range with a nominal input of 48V. This SIP package converter offers through-hole mounting for PCB integration and includes short-circuit protection (SCP). Dimensions are 21.8mm length, 9.2mm width, and 11.1mm height, with an operating temperature range of -40°C to 71°C.
Recom RS3-4812D technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 125mA |
| Current - Output 2 | 125mA |
| Depth | 11.1mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Power | 3W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 125mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-4812D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.