
3W DC-DC Converter with dual +/-12V outputs, featuring 83% efficiency and 2kV isolation. This board mount converter operates from a 36V to 72V input range, with a nominal input of 48V, delivering up to 125mA per output. Packaged in a SIP with through-hole mounting, it offers short-circuit protection and operates between -40°C and 71°C. The lead-free, RoHS compliant component has a maximum power dissipation of 3W.
Recom RS3-4812D/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 (3W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-4812D/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.