
3W DC-DC converter with dual +/-12V outputs, featuring 80% efficiency and 1kV isolation. This board mount converter operates from a 20V to 60V input range, with a nominal input of 48V, delivering up to 125mA per output. Encased in a SIP package for through-hole mounting, it offers short-circuit protection (SCP) and operates between -40°C and 71°C. Dimensions are 21.8mm x 9.2mm x 11.1mm, with a weight of 4.7g, and it is RoHS compliant.
Recom RS3-4812DZ technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1kV |
| Length | 21.8mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 (3W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-4812DZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.