
Board mount DC/DC converter delivering 3W output power with dual +/-12V outputs, each at 125mA maximum. Features 2kV isolation voltage, 80% efficiency, and short circuit protection (SCP). Operates within a wide input voltage range of 20V to 60V, with a nominal input of 48V. Packaged in a SIP form factor for through-hole mounting, measuring 21.8mm x 9.2mm x 11.1mm and weighing 4.7g. Suitable for operation from -40°C to 71°C and is RoHS compliant.
Recom RS3-4812DZ/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Length | 21.8mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RS3 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-4812DZ/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.