3W DC-DC converter with 12V output voltage and 250mA output current. Features 1kV isolation, 80% efficiency, and a compact SIP package measuring 21.8mm x 9.2mm x 11.1mm. Operates within a 20V to 60V input voltage range and offers short-circuit protection (SCP). This lead-free, RoHS compliant component is designed for through-hole PCB mounting.
Recom RS3-4812SZ technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 250mA |
| Depth | 11.1mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | RS3 |
| Voltage - Output 1 | 12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RS3-4812SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.