Datasheets.com
Datasheets.com
3W DC-DC Conv, +/-15V, 2kV Iso, SIP, 36-72V In
Recom

RS3-4815D/H2

3W DC-DC Conv, +/-15V, 2kV Iso, SIP, 36-72V In

3W DC-DC Converter with dual +/-15V outputs, featuring a 36V to 72V input range and 83% efficiency. This board mount converter offers 2kV isolation and short circuit protection (SCP), housed in a SIP package for through-hole mounting. Operating from -40°C to 71°C, it delivers 100mA per output and is RoHS compliant.

PackageSIP
MountingThrough Hole
Power3W
Quick Jump:

Technical Specifications

Recom RS3-4815D/H2 technical specifications.

General

Package/Case
SIP
Efficiency
83%
Features
SCP
Height
11.1mm
Isolation Voltage
2kV
Length
21.8mm
Max Input Voltage
72V
Min Input Voltage
36V
Max Operating Temperature
71°C
Min Operating Temperature
-40°C
Max Output Current
100mA
Max Output Voltage
15V
Max Power Dissipation
3W
Mount
Through Hole
Nominal Input Voltage
48V
Number of Outputs
2
Output Power
3W
Packaging
Rail/Tube
RoHS Compliant
Yes
Series
ECONOLINE RS3 (3W)
Voltage - Output 1
15V
Voltage - Output 2
-15V
Weight
4.7g
Width
9.2mm

Compliance

RoHS
Compliant

Datasheet

Recom RS3-4815D/H2 Datasheet

Download the complete datasheet for Recom RS3-4815D/H2 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.