6W DC-DC converter module, featuring a single output and a hybrid construction. This board-mount power supply operates with an input voltage range of 18V to 36V. The SIP-8/7 package, measuring 9.2mm in width and 21.8mm in length, houses 7 terminals in a single position. ROHS and REACH compliant, this plastic encapsulated component offers one function.
Recom RS6-2405S technical specifications.
| Number of Terminals | 7 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T7 |
| Width | 9.2 |
| Length | 21.8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RS6-2405S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.