1W isolated DC/DC converter featuring dual +/-12V outputs. Surface mountable in an SMD/SMT package with dimensions of 15.24mm (L) x 8.15mm (W) x 0.29inch (H). Operates with a 4.5V to 5.5V input range, nominal 5V, and provides 42mA max output current per channel. Offers 1kV isolation and includes short-circuit protection (SCP). Suitable for operation between -40°C and 85°C.
Recom RSD-0512 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8.15mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.29inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ECONOLINE RSD |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 8.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RSD-0512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.