
Isolated DC/DC converter, 1W output power, featuring dual +/-5V outputs. Surface mount package with dimensions of 15.24mm length, 8.15mm width, and 8.15mm depth. Operates with a nominal input voltage of 12V, ranging from 10.8V to 13.2V, and offers 1kV isolation. Achieves 78% efficiency and includes short-circuit protection (SCP).
Recom RSD-1205 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8.15mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 0.29inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ECONOLINE RSD |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 8.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RSD-1205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
