Industrial-grade DC-DC converter module, 1W hybrid power supply with a single output. Features a 4.5V to 9V input voltage range and a maximum load regulation of 0.4%. Operates across an industrial temperature range from -40°C to 85°C. Housed in a SIP-8/7 package with 7 terminals and 8/7 pin count.
Recom RSO-0505S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T7 |
| Width | 9.2 |
| Length | 21.8 |
| Pin Count | 8/7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RSO-0505S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.