1W DC-DC regulated power supply module, featuring a single output and hybrid construction. Operates within an industrial temperature range of -40°C to +85°C, with input voltage requirements from 4.5V to 9V. Offers a maximum load regulation of 0.4% and is housed in a SIP-8/7 package with 7 terminals. Dimensions are 21.8mm length and 9.2mm width.
Recom RSO-0505S/H3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T7 |
| Width | 9.2 |
| Length | 21.8 |
| Pin Count | 8/7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RSO-0505S/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.