1W DC-DC Converter, SIP package, featuring dual ±9V outputs with 56mA max output current each. Operates from a 4.5V to 9V input range, with a nominal input of 5V. Offers 2kV isolation voltage and Short Circuit Protection (SCP). Designed for through-hole mounting, this lead-free and RoHS compliant component has a maximum power dissipation of 1W and an operating temperature range of -40°C to 85°C.
Recom RSO-0509D/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO (1W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-0509D/H2 to view detailed technical specifications.
No datasheet is available for this part.