
Board mount DC/DC converter delivering 1W output power at 9V. Features include 1kV isolation, short-circuit protection (SCP), and a 78% efficiency rating. Operates with a 4.5V to 9V DC input range, nominal 5V input, and provides a single 9V output with 111mA maximum current. Packaged in a SIP case with through-hole mounting, dimensions are 21.8mm x 9.2mm x 11.1mm. Operating temperature range is -40°C to 85°C.
Recom RSO-0509S technical specifications.
| Package/Case | SIP |
| Depth | 11.1mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 1W |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO |
| Voltage - Output 1 | 9V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-0509S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.