
Board mount DC/DC converter with 1W output power, providing a single 9V output from a 4.5V to 9V input range. Features 78% efficiency, 2kV isolation voltage, and short-circuit protection (SCP). This SIP package converter operates from -40°C to 85°C, is lead-free and RoHS compliant, with dimensions of 21.8mm x 9.2mm x 11.1mm and a weight of 4.7g.
Recom RSO-0509S/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO (1W) |
| Voltage - Output 1 | 9V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-0509S/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
