
Board mount DC-DC converter, 1W output power, providing dual +/-12V outputs at 42mA each. Features 2kV isolation and 79% efficiency, operating within a -40°C to 85°C temperature range. SIP package with through-hole mounting, 9.2mm width, 21.8mm length, and 11.1mm height. Input voltage range is 4.5V to 9V DC, with a nominal input of 5V DC. Includes short-circuit protection (SCP) and is RoHS compliant.
Recom RSO-0512D/H2 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Efficiency | 79% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-0512D/H2 to view detailed technical specifications.
No datasheet is available for this part.