1W DC/DC converter with 3.3V output voltage and 300mA output current. Features 1kV isolation voltage, 72% efficiency, and short-circuit protection (SCP). Operates with a 4.5-9V DC input voltage range and is housed in a SIP package for through-hole mounting. This lead-free, RoHS-compliant component offers a 2:1 input voltage range and a maximum power dissipation of 1W.
Recom RSO-053.3S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 300mA |
| Depth | 21.8mm |
| Efficiency | 72% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 9V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 1W |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 1W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO (1W) |
| Voltage - Output 1 | 3.3V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-053.3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.