1W DC-DC converter with 3.3V single output, delivering up to 300mA. Features 72% efficiency, 3kV isolation voltage, and short-circuit protection (SCP). Operates from a 4.5V to 9V input range with a nominal 5V input. Packaged in a SIP for through-hole mounting, with dimensions of 21.8mm x 9.2mm x 11.1mm and a weight of 4.7g. Suitable for operation between -40°C and 85°C, this lead-free, RoHS-compliant component is designed for reliable power conversion.
Recom RSO-053.3S/H3 technical specifications.
| Package/Case | SIP |
| Efficiency | 72% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO (1W) |
| Voltage - Output 1 | 3.3V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-053.3S/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.