
Isolated DC/DC converter, 1W output power, delivering 5V at 200mA. Features include short-circuit protection (SCP) and 1kV isolation voltage. Operates with a 9V to 18V DC input range, nominal 12V, and offers 75% efficiency. Packaged in a SIP through-hole mount for PCB applications, with dimensions of 21.8mm x 9.2mm x 11.1mm. RoHS compliant and operates from -40°C to 85°C.
Recom RSO-1205S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 21.8mm |
| Efficiency | 75% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO |
| Voltage - Output 1 | 5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-1205S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
