Board mount DC-DC converter, 1W output power, 5V single output voltage, 200mA maximum output current. Features 4.5V to 18V input voltage range, 2kV isolation voltage, and 78% efficiency. Operates from -40°C to 85°C, with short circuit protection (SCP). Through hole mounting, module package, lead-free and RoHS compliant.
Recom RSO-1205SZ/H2 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 200mA |
| Efficiency | 78% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO (1W) |
| Voltage - Output 1 | 5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-1205SZ/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.