1W DC/DC Converter, SIP package, featuring 9V nominal output voltage and 111mA output current. Operates with a 9-18VDC input range, delivering 1W maximum output power. Offers 1kV isolation voltage and built-in short-circuit protection (SCP). Through-hole mounting, RoHS compliant, with an operating temperature range of -40°C to 85°C.
Recom RSO-1209S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 111mA |
| Depth | 21.8mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 1W |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RSO |
| Voltage - Output 1 | 9V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-1209S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.