
1W DC/DC Converter with dual +/-12V outputs, featuring a SIP package for board mounting. This through-hole component offers 79% efficiency, 2kV isolation voltage, and short-circuit protection (SCP). Operating across a wide temperature range of -40°C to 85°C, it accepts input voltages from 9V to 18V, with a nominal input of 12V. Maximum output current per channel is 42mA.
Recom RSO-1212D/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 79% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-1212D/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.