
Board mount DC-DC converter offering 1W output power with dual +/-12V outputs, each capable of 42mA. Features 2kV isolation voltage and Short Circuit Protection (SCP). Operates efficiently at 80% with a wide input voltage range of 4.5V to 18V and an operating temperature range of -40°C to 85°C. Through-hole mounting design with a compact 21.8mm x 9.2mm x 11.1mm footprint.
Recom RSO-1212DZ/H2 technical specifications.
| Current - Output 1 | -42mA |
| Current - Output 2 | 42mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Length | 21.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-1212DZ/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.