Board mount DC/DC converter delivering 1W output power at 12V. Features 83mA maximum output current and 1kV isolation voltage. Operates within a 4.5V to 18V DC input range, with a nominal input of 9V. Efficiency reaches 83%, and the unit includes short-circuit protection (SCP). Dimensions are 21.8mm (L) x 9.2mm (W) x 11.1mm (H), with a weight of 4.7g.
Recom RSO-1212SZ technical specifications.
| Current - Output 1 | 83mA |
| Depth | 21.8mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 1W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO (1W) |
| Voltage - Output 1 | 12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-1212SZ to view detailed technical specifications.
No datasheet is available for this part.