
Board mount DC/DC converter, 1W output power, 15V nominal output voltage, 67mA output current. Features 1kV isolation voltage, 83% efficiency, and short-circuit protection (SCP). Operates from a 4.5V to 18V DC input range, with a nominal input of 9V. Packaged in a SIP for through-hole mounting, with dimensions of 21.8mm (L) x 9.2mm (W) x 11.1mm (H). Operating temperature range from -40°C to 85°C.
Recom RSO-1215SZ technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 67mA |
| Depth | 21.8mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 1W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 67mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO |
| Voltage - Output 1 | 15V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-1215SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
