
Board mount DC-DC converter featuring dual +/-3.3V outputs and 1W maximum output power. This SIP package converter operates with a 9V to 18V input voltage range, nominal 12V, and delivers up to 150mA per output. Key technical specifications include 2kV isolation voltage, 72% efficiency, and short-circuit protection (SCP). Designed for through-hole mounting, it operates across a -40°C to 85°C temperature range and is RoHS compliant.
Recom RSO-123.3D/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 72% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO (1W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-123.3D/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
