
Board mount DC/DC converter with 1W output power, providing dual ±3.3V outputs at up to 150mA each. Features 2kV isolation voltage and 74% efficiency, operating within a 4.5V to 18V input range. Includes short-circuit protection (SCP) and is RoHS compliant. Compact design with dimensions of 21.8mm (L) x 9.2mm (W) x 11.1mm (H) and a weight of 4.7g. Suitable for through-hole mounting and operates from -40°C to 85°C.
Recom RSO-123.3DZ/H2 technical specifications.
| Current - Output 1 | -150mA |
| Current - Output 2 | 150mA |
| Efficiency | 74% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Length | 21.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 9V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO (1W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-123.3DZ/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.