Board mount DC-DC converter, 1W output power, featuring 3.3V single output voltage and 300mA maximum output current. Operates with a 9V to 18V input voltage range, nominal 12V, and offers 3kV isolation voltage. This SIP package converter boasts 72% efficiency, short-circuit protection (SCP), and a wide operating temperature range of -40°C to 85°C. Lead-free and RoHS compliant, it is designed for through-hole mounting.
Recom RSO-123.3S/H3 technical specifications.
| Package/Case | SIP |
| Efficiency | 72% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO (1W) |
| Voltage - Output 1 | 3.3V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-123.3S/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.