
Board mount DC/DC converter, 1W output power, featuring dual isolated outputs of +/-5V at 100mA each. Operates with an input voltage range of 18V to 36V DC, nominal 24V, providing 1kV isolation. This SIP package converter offers 76% efficiency and includes short-circuit protection (SCP). Dimensions are 21.8mm length, 9.2mm width, and 11.1mm height, with a weight of 4.7g. Suitable for through-hole mounting and operating temperatures from -40°C to 85°C.
Recom RSO-2405D technical specifications.
| Package/Case | SIP |
| Current - Output 2 | 100mA |
| Depth | 9.2mm |
| Efficiency | 76% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-2405D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.