
Isolated DC-DC converter, 1W output power, 5V nominal output voltage, 200mA maximum output current. Features include short-circuit protection (SCP) and 1kV isolation voltage. Operates with a 9V to 36V DC input range, nominal 24V input, and offers 78% efficiency. Packaged in a SIP through-hole mount, measuring 21.8mm x 9.2mm x 11.1mm, with a weight of 4.7g. RoHS compliant and suitable for operation between -40°C and 85°C.
Recom RSO-2405SZ technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 600mA |
| Depth | 21.8mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RSO |
| Voltage - Output 1 | 5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-2405SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.