
Board mount DC-DC converter with 1W output power and 5V output voltage. Features 200mA max output current, 78% efficiency, and 2kV isolation voltage. Operates within a 9V to 36V input voltage range, with a nominal input of 24V. Packaged in SIP for through-hole mounting, this lead-free, RoHS compliant component offers short-circuit protection and operates from -40°C to 85°C.
Recom RSO-2405SZ/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO |
| Voltage - Output 1 | 5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-2405SZ/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.