Board mount DC-DC converter, 1W, regulated, single output, hybrid construction. Features a 9.2mm width and 21.8mm length with 7 or 8 pins. Operates across a wide temperature range from -40°C to 75°C, accepting input voltages from 9V to 36V. Designed for single terminal positioning within a SIP-8/7 package.
Recom RSO-2405SZ/H3 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T7 |
| Width | 9.2 |
| Length | 21.8 |
| Pin Count | 8/7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RSO-2405SZ/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.