
1W DC/DC converter with dual ±9V outputs, featuring a 2kV isolation voltage and 56mA maximum output current per channel. This board mount converter operates from a 9V to 36V input range, with a nominal input of 24V, and offers 78% efficiency. Packaged in a SIP case with through-hole mounting, it supports a wide operating temperature range of -40°C to 85°C and includes short-circuit protection.
Recom RSO-2409DZ/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 56mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO (1W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-2409DZ/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.