
1W DC-DC converter with dual +/-12V outputs, featuring 2kV isolation and short-circuit protection (SCP). This board mount converter operates from a 9V to 36V input range, with a nominal input of 24V, delivering up to 42mA per output. Encased in a SIP package, it offers 80% efficiency and a wide operating temperature range of -40°C to 85°C. Dimensions are 21.8mm (L) x 9.2mm (W) x 11.1mm (H), with a weight of 4.7g.
Recom RSO-2412DZ/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO (1W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-2412DZ/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.