
Isolated DC-DC converter, 1W output power, featuring a 12V output voltage and 83mA maximum output current. This board mount converter operates with a 9V to 36V input voltage range, a nominal input of 24V, and offers 2kV isolation. The SIP package measures 21.8mm x 9.2mm x 11.1mm, with a through-hole mount. Efficiency is rated at 83%, and it includes short-circuit protection (SCP).
Recom RSO-2412SZ/H2 technical specifications.
| Package/Case | SIP |
| Depth | 9.2mm |
| Efficiency | 83% |
| Features | SCP |
| Height | 11.1mm |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO (1W) |
| Voltage - Output 1 | 12V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-2412SZ/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.