Board mount DC-DC converter, 1W power output, single output, 9V to 36V input voltage range. Features a hybrid construction with 8/7 pin count and a JEDEC R-XSMA-T7 package. Operates across a -40°C to 75°C temperature range. Dimensions are 9.2mm width and 21.8mm length.
Recom RSO-2412SZ/H3 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T7 |
| Width | 9.2 |
| Length | 21.8 |
| Pin Count | 8/7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RSO-2412SZ/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.