
Board mount DC/DC converter with 1W output power, providing a single 15V output at 67mA. Features a 1kV isolation voltage, 83% efficiency, and short circuit protection (SCP). Operates across a wide temperature range of -40°C to 85°C with a 9V to 36V input voltage range and a nominal 24V input. Packaged in a SIP for through-hole mounting.
Recom RSO-2415SZ technical specifications.
| Package/Case | SIP |
| Efficiency | 83% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO |
| Voltage - Output 1 | 15V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-2415SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.