
1W DC/DC Converter, featuring dual +/-3.3V outputs and a 1kV isolation voltage. This board mount converter operates with an input voltage range of 18V to 36V, a nominal input of 24V, and delivers a maximum output current of 150mA per output. Encased in a SIP package with through-hole mounting, it offers 70% efficiency and operates across a wide temperature range of -40°C to 85°C. The component is lead-free and RoHS compliant.
Recom RSO-243.3D technical specifications.
| Package/Case | SIP |
| Efficiency | 70% |
| Height | 11.1mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-243.3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.