Board mount DC/DC converter with 1W output power, providing dual +/-3.3V outputs. Features 2kV isolation voltage, 150mA maximum output current per output, and a maximum input voltage of 36V. Operates efficiently at 70% with a wide temperature range of -40°C to 85°C. Packaged in a SIP for through-hole mounting, this lead-free and RoHS compliant component offers short-circuit protection.
Recom RSO-243.3D/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 70% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO (1W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-243.3D/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.