Board mount DC/DC converter, 1W output power, providing 3.3V single output at 300mA. Features 2kV isolation voltage and short circuit protection (SCP). Operates with an input voltage range of 18V to 36V, nominal 24V, and offers 70% efficiency. Packaged in a SIP case with through-hole mounting, dimensions 21.8mm L x 9.2mm W x 11.1mm H, and a weight of 4.7g. Suitable for operation from -40°C to 85°C, lead-free, and RoHS compliant.
Recom RSO-243.3S/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 70% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO |
| Voltage - Output 1 | 3.3V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-243.3S/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.