Board mount DC/DC converter, 1W output power, 3.3V nominal output voltage, and 300mA max output current. Features 3kV isolation voltage, short circuit protection (SCP), and operates within an 18V to 36V DC input range. This SIP package component offers 70% efficiency and a wide operating temperature range of -40°C to 85°C.
Recom RSO-243.3S/H3 technical specifications.
| Package/Case | SIP |
| Depth | 21.8mm |
| Efficiency | 70% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 1W |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO |
| Voltage - Output 1 | 3.3V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-243.3S/H3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.