Board mount DC/DC converter with 1W output power, providing dual +/-5V outputs. Features a 75% efficiency, 2kV isolation voltage, and short-circuit protection (SCP). Operates within an 18V to 72V input voltage range, with a nominal input of 48V. Packaged in a SIP for through-hole mounting, this lead-free and RoHS compliant component measures 21.8mm x 9.2mm x 11.1mm and weighs 4.7g.
Recom RSO-4805DZ/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-4805DZ/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.