Board mount DC-DC converter with 1W output power and 5V output voltage. Features a 36V to 72V input voltage range, 200mA maximum output current, and 78% efficiency. Offers 2kV isolation voltage and short-circuit protection (SCP). Packaged in a SIP for through-hole mounting, with dimensions of 21.8mm length, 9.2mm width, and 11.1mm height. Operates across a -40°C to 85°C temperature range and is lead-free and RoHS compliant.
Recom RSO-4805S/H2 technical specifications.
| Package/Case | SIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO (1W) |
| Voltage - Output 1 | 5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-4805S/H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.