
1W DC/DC converter, board mount, SIP package, featuring 5V output voltage and 200mA maximum output current. Operates with an input voltage range of 18V to 72V, nominal 48V, and provides 1kV isolation. Offers 75% efficiency, short-circuit protection (SCP), and a wide operating temperature range of -40°C to 85°C. This lead-free, RoHS compliant component is designed for through-hole mounting.
Recom RSO-4805SZ technical specifications.
| Package/Case | SIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RSO |
| Voltage - Output 1 | 5V |
| Weight | 4.7g |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RSO-4805SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
